For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Power Relay 48VDC 3A SPDT (( 21.3mm 16.18mm 14.78mm)) Through Hole
Ships Immediately
can ship
Power Relay 12VDC 25A SPST-NO(29x12.6x25.5)mm THT
can ship 6/19/24
Electromechanical Relay 115VAC 2KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
General Purpose PT Series Miniature Relay
Power Relay 9VDC 20A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Power Relay
Power Relay 110VDC 20A DPDT(60.5x35.38x62.51)mm Flange
Multimode Relay - 2 Form C Contacts (2 CO contacts) - With Test Button And Bipolar LED - 24VDC 475Ohms 1.2W Coil ...
Power Relay 12VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
Power Relay 110VDC 20A DPDT(73.66x35.71x38.89)mm Bracket