help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever Solder 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount
Search Keywords: GPSCLS02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    GPSCLS02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount,Solder
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    1.02 mm
  • Operating Force:
    0.86 N
  • Termination Style:
    Solder
  • Dimension:
    53.5 x 17.6 x 34.2 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$18.64
50
$9.45
100
$8.50
250
$6.18
500
$5.24
1,000
$4.53
5,000
$3.63
10,000 +
$2.90
Click for Quote
Log in to unlock special pricing