help desk software
Image is representational - see mfr. specs

Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
Search Keywords: E6130K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E61-30K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Quick Connect
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Roller Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    0.54 N
  • Termination Style:
    Quick Connect
  • Dimension:
    20 x 6.45 x 29.65 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
The DB1C-B1RC is a subminiature snap action switch from the DB series, rated for 6A at 250VAC and equipped with quick-connect terminals.
In Stock:
3,598
Minimum Order:
10