- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E23-50K
E23-50K
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 186.42VA 0.84N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 186.42VA 0.84N Screw Mount
Product Highlights:
- 8 current ratings AC
- 3 current ratings DC
- Choice of actuator styles
- Choice of terminals
- 3 contact arrangements
- Long-life coil spring mechanism
- Agency approved extended life versions
- High-temperature versions available
Search Keywords: E2350K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E23-50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount,Quick Connect
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Steel/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.84 N
-
Termination Style:Quick Connect
-
Dimension:10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.