Available Replacements
Possible Replacement
D433-R1AA-G2
D433-R1AA-G2

ZF Electronic Systems

In Stock: 701

Minimum Order: 18

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 186.42VA 1.67N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 186.42VA 1.67N Screw Mount
Product Highlights:
  •  8 current ratings AC
  •  3 current ratings DC
  •  Choice of actuator styles
  •  Choice of terminals
  •  3 contact arrangements
  •  Long-life coil spring mechanism
  •  Agency approved extended life versions
  •  High-temperature versions available
Search Keywords: E2300A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E23-00A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Screw Mount,Quick Connect
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Acetal/Button
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.67 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.84 x 10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!