- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC3C-C3LC
DC3C-C3LC
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 0.1A 250VAC 30VDC 0.69N Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 0.1A 250VAC 30VDC 0.69N Screw Mount Automotive
Search Keywords: DC3CC3LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC3C-C3LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Straight Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC@UL A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.69 N
-
Termination Style:Wire Lead
-
Dimension:21.84mm x 6.45mm x 23.6 mm
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
39 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$4.64
25
$3.85
100
$3.57
250
$3.33
500 +
$3.21
Click for Quote
Log in
to unlock special pricing