- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DC2C-C3LD
DC2C-C3LD
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA Screw Mount Automotive
Search Keywords: DC2CC3LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DC2C-C3LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Straight Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP6K7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1260
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,260
$3.81
2,520
$3.62
5,040 +
$3.41
Click for Quote
Log in
to unlock special pricing