- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DB1C-C1RB
DB1C-C1RB
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Short Roller Lever PC Pins 6A 250VAC 80VDC 0.64N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Short Roller Lever PC Pins 6A 250VAC 80VDC 0.64N Thru-Hole
Search Keywords: DB1CC1RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DB1C-C1RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Stainless Steel/Polybutylene Terephthalate/Short Roller Lever
-
Contact Rating @ Voltage:6@250VAC@EN A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.64 N
-
Termination Style:PC Pins
-
Dimension:20mm x 6.45mm x 22.18 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3,000
$2.78
6,670 +
$2.47
Click for Quote
Log in
to unlock special pricing