- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D489-V3LD
D489-V3LD
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 21A 250VAC 250VDC 1491.4VA 0.74N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 21A 250VAC 250VDC 1491.4VA 0.74N Screw Mount
Search Keywords: D489V3LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D489-V3LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:1491.4@UL A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.74 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
160
$1.15
2,560
$1.10
5,120
$1.05
10,080 +
$0.99
Click for Quote
Log in
to unlock special pricing