- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D459-PAAA
D459-PAAA
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button PC Pins 16A 250VAC 250VDC 372.85VA 0.98N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 16A 250VAC 250VDC 372.85VA 0.98N Thru-Hole
Search Keywords: D459PAAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D459-PAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:0.98 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
100
$0.79
250
$0.75
500
$0.72
1,000 +
$0.68
Click for Quote
Log in
to unlock special pricing