- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D459-B8LD
D459-B8LD
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 250VDC 372.85VA 0.49N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 250VDC 372.85VA 0.49N Screw Mount Solder
Search Keywords: D459B8LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D459-B8LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
30
$1.65
50
$1.50
100
$1.43
250
$0.71
500
$0.67
1,000 +
$0.64
Click for Quote
Log in
to unlock special pricing