- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 144945
144945
ZF Electronic Systems
Tool Nylon Cheat For 580 Series.
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Tool Nylon Cheat For 580 Series.
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 144945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:144945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.993
250
$1.323
500
$1.288
1,000
$1.226
2,500
$1.211
5,000
$1.203
7,500
$1.195
10,000 +
$1.179
Click for Quote
Log in
to unlock special pricing