- Home ›
- All Products›
- 00150054
00150054
ZF Electronic Systems
INSULATOR FOR E34 SWITCH
Accessories Notify Me
RoHS Compliant
Description
+
INSULATOR FOR E34 SWITCH
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00150054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:00150054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.01
250
$0.59
500
$0.50
1,000
$0.33
2,500
$0.28
5,000
$0.24
10,000 +
$0.22
Click for Quote
Log in
to unlock special pricing