- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- GPTCRM01
ZF Electronic Systems
GPTCRM01
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 1.56N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords: GPTCRM01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:GPTCRM01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.56 N
-
Termination Style:Screw
-
Dimension:49.6 x 17.6 x 42.44 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is GPTCRM01 RoHS compliant?
Yes, GPTCRM01 is RoHS compliant.
What is the lead time for GPTCRM01?
The standard lead time for GPTCRM01 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
7
$23.02
25
$22.97
50
$22.91
100
$22.86
200
$12.10
300
$8.52
400 +
$8.34
Click for Quote
Log in
to unlock special pricing