help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount
Search Keywords: GPTBLS01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    GPTBLS01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Lever
  • Contact Rating @ Voltage:
    1491.4 A
  • Maximum Movement Differential:
    0.2 mm
  • Operating Force:
    0.78 N
  • Termination Style:
    Screw
  • Dimension:
    75 x 17.6 x 38.94 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,002
Can Ship immediately
Minimum Order:
13
ADD TO CART
Price (USD)
Qty
Unit Price
13
$4.62
200
$4.44
300
$4.28
700
$4.10
3,000 +
$3.92
Click for Quote
Log in to unlock special pricing