help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.29N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.29N Screw Mount
Search Keywords: E6300R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E63-00R
  • Alias/AKA:
    0E6300RP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Simulated Roller Lever
  • Contact Rating @ Voltage:
    0.25@30VDC@UL A
  • Maximum Movement Differential:
    0.51 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Quick Connect
  • Dimension:
    19.84 x 6.35 x 23.29 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.69
25
$2.64
50
$2.58
100
$2.53
500
$2.48
1,000 +
$2.43
Click for Quote
Log in to unlock special pricing