- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- E22-85HZ
E22-85HZ
ZF Electronic Systems
Switch Snap Action SP Lever Quick Connect 3A 250VAC 125VDC 74.57VA 0.02N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action SP Lever Quick Connect 3A 250VAC 125VDC 74.57VA 0.02N Screw Mount
Search Keywords: E2285HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:E22-85HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Actuator Material/Style:Aluminum/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:74.57@UL A
-
Maximum Movement Differential:2.54 mm
-
Operating Force:0.02 N
-
Termination Style:Quick Connect
-
Dimension:87.32 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.64
25
$4.41
50
$3.93
100
$3.30
250
$3.00
500
$2.82
1,000 +
$2.72
Click for Quote
Log in
to unlock special pricing