help desk software
Image is representational - see mfr. specs

Snap Action Switch - SPST-NO - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - SPST-NO - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E13-01H
  • Alias/AKA:
    0E1301H0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    672
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Steel/Thermoplastic Nylon/Lever
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    2.36 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Quick Connect,Faston
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
336
$9.32
672
$4.93
1,008
$3.47
1,344 +
$3.40
Click for Quote
Log in to unlock special pricing