help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 3.33N Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 3.33N Screw Mount Automotive
Search Keywords: DC2CC3AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DC2C-C3AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Button
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    3.33 N
  • Termination Style:
    Wire Lead
  • Dimension:
    20mm x 6.45mm x 17.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP6K7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
41 Weeks can ship 2/3/27
Backorder
Price (USD)
Qty
Unit Price
200
$3.91
1,400
$3.72
2,600
$3.53
5,000 +
$3.33
Click for Quote
Log in to unlock special pricing