- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D413-R1LA-G2
D413-R1LA-G2
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1A 250VAC 30VDC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1A 250VAC 30VDC Screw Mount
Search Keywords: D413R1LAG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D413-R1LA-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:0.25@30VDC@UL A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:0.34 N
-
Termination Style:Quick Connect
-
Dimension:37.9 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
MOQ for In Stock Qty:
17
MOQ for out of Stock Qty:
17
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.25
50
$9.12
100
$8.98
250
$8.84
500
$4.68
750
$3.29
1,000 +
$3.23
Click for Quote
Log in
to unlock special pricing