Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

0E2385HX

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 186.42VA 0.06N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 186.42VA 0.06N Screw Mount
Search Keywords: 0E2385HX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    0E2385HX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Lever
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    2.54 mm
  • Operating Force:
    0.06 N
  • Termination Style:
    Quick Connect
  • Dimension:
    10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0E2385HX discontinued?
Yes, 0E2385HX from Zf Electronic Systems is discontinued (end-of-life December 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0E2385HX RoHS compliant?
Yes, 0E2385HX is RoHS compliant.
What is the lead time for 0E2385HX?
The standard lead time for 0E2385HX is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.26
25
$2.21
50
$2.17
100
$2.13
500
$2.08
1,000 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!