- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- PC5-12F2
PC5-12F2
ZEUS Battery Products
5Ah 12V Sealed Lead Acid Battery
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5Ah 12V Sealed Lead Acid Battery
Search Keywords: PC512F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZEUS Battery Products
-
Part No:PC5-12F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208041
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$19.28
5
$18.02
10
$16.91
25
$15.48
50
$14.65
100
$14.09
250 +
$13.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT