- Home ›
- All Products›
- AHI02510
AHI02510
Zettler Magnetics
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: AHI02510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AHI02510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$11.52
1,000
$6.08
1,500
$4.18
2,000 +
$4.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments