- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- AH30020
AH30020
Zettler Magnetics
The AH30020 is a 2.5VA split-bobbin power transformer with a 115V primary and dual secondary windings.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The AH30020 is a 2.5VA split-bobbin power transformer with a 115V primary and dual secondary windings.
Search Keywords: AH30020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:AH30020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:120,240 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:35.5 x 30 x 30.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
510
Order Increment:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$8.18
100
$5.40
250
$5.15
510
$4.83
1,020
$4.75
1,530
$4.74
2,040 +
$4.73
Click for Quote
Log in
to unlock special pricing