- Home ›
- All Products›
- SMD1206B110TFT
SMD1206B110TFT
Yageo America
PTC Resettable Fuse 8V 100A 2-Pin 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PTC Resettable Fuse 8V 100A 2-Pin 1206 T/R
Search Keywords: SMD1206B110TFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SMD1206B110TFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
950
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
950
$0.0694
4,900
$0.0673
20,000
$0.0643
53,000
$0.0622
164,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing