- Home ›
- All Products›
- SE016M0100B2F-0511
SE016M0100B2F-0511
Yageo America
Aluminum Electrolytic Capacitor 100 uF 16 V
Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor 100 uF 16 V
Search Keywords: SE016M0100B2F0511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SE016M0100B2F-0511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,800
Can Ship immediately
Minimum Order Quantity:
4000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0173
20,000
$0.0166
80,000
$0.0159
207,000
$0.0153
647,000 +
$0.0147
Click for Quote
Log in
to unlock special pricing