- Home ›
- All Products›
- SE010M1000B5S-1012
SE010M1000B5S-1012
Yageo America
Aluminum Electrolytic Capacitor 1000 uF 10 V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor 1000 uF 10 V
Search Keywords: SE010M1000B5S1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:SE010M1000B5S-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Ships today, if you order in
Minimum Order Quantity:
850
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
850
$0.075
4,500
$0.071
18,600
$0.068
48,100
$0.066
150,000 +
$0.063
Click for Quote
Log in
to unlock special pricing