- Home ›
- All Products›
- RT1206FRE072K7L
RT1206FRE072K7L
Yageo America
RES SMD 2.7K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 2.7K OHM 1% 1/4W 1206
Search Keywords: RT1206FRE072K7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT1206FRE072K7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0158
25,000
$0.0151
50,000
$0.0149
100,000
$0.0142
150,000
$0.0140
250,000
$0.0137
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing