- Home ›
- All Products›
- RT1206DRE07402KL
RT1206DRE07402KL
Yageo America
RES SMD 402K OHM 0.5% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 402K OHM 0.5% 1/4W 1206
Search Keywords: RT1206DRE07402KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT1206DRE07402KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
7500
Order Increment:
5000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.0255
7,500
$0.0232
25,000
$0.0222
50,000
$0.0216
100,000
$0.0210
150,000
$0.0209
250,000
$0.0201
500,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing