- Home ›
- All Products›
- RT1206BRD0722KL
RT1206BRD0722KL
Yageo America
RES SMD 22K OHM 0.1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 22K OHM 0.1% 1/4W 1206
Search Keywords: RT1206BRD0722KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT1206BRD0722KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5,000
$0.0725
7,500
$0.0696
25,000
$0.0658
50,000
$0.0656
100,000
$0.0632
150,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing