- Home ›
- All Products›
- RT0402BRE07100KL
RT0402BRE07100KL
Yageo America
Res Thin Film 0402 100K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thin Film 0402 100K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD Paper T/R
Search Keywords: RT0402BRE07100KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RT0402BRE07100KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:SV
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,433
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0458
25,000
$0.0446
50,000
$0.0434
100,000
$0.0416
150,000
$0.0415
250,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing