- Home ›
- All Products›
- RSF200JB-73-43R
RSF200JB-73-43R
Yageo America
RES 43 OHM 5% 2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 43 OHM 5% 2W AXIAL
Search Keywords: RSF200JB7343R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RSF200JB-73-43R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
750
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
750
$0.0887
3,800
$0.0867
15,700
$0.0826
41,000
$0.0785
127,200 +
$0.0765
Click for Quote
Log in
to unlock special pricing