- Home ›
- All Products›
- RL1218FK-070R1L
RL1218FK-070R1L
Yageo America
RES 0.1 OHM 1% 1W 1812
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 0.1 OHM 1% 1W 1812
Search Keywords: RL1218FK070R1L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RL1218FK-070R1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1545
5,000
$0.1478
7,500
$0.1458
25,000
$0.1397
50,000
$0.1342
100,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing