- Home ›
- All Products›
- RC2512FK-0715RL
RC2512FK-0715RL
Yageo America
RES 15 OHM 1% 1W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 15 OHM 1% 1W 2512
Search Keywords: RC2512FK0715RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC2512FK-0715RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Ships today, if you order in
You may purchase all in-stock quantity of 3,900
Stock lot only:
3900
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.0657
4,000
$0.0597
7,500
$0.0536
25,000
$0.0521
50,000
$0.0507
100,000
$0.0487
150,000
$0.0486
250,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing