- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0603JR-072M2L
RC0603JR-072M2L
Yageo America
Res Thick Film 0603 2.2M Ohm 5% 1/10W 100ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 2.2M Ohm 5% 1/10W 100ppm/C SMD Paper T/R
Search Keywords: RC0603JR072M2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603JR-072M2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
You may purchase all in-stock quantity of 25,000
Stock lot only:
25000
Minimum Order Quantity:
50000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.9272
100
$0.3356
500
$0.1122
1,000
$0.0918
2,000
$0.0510
3,000
$0.0408
4,000
$0.0306
5,000 +
$0.0204
Click for Quote
Log in
to unlock special pricing