- Home ›
- All Products›
- MFR-25FRF52-2K43
MFR-25FRF52-2K43
Yageo America
General Type Metal Film Resistor 2.43kOhm 1/4W 1% Axial T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Metal Film Resistor 2.43kOhm 1/4W 1% Axial T/R
Search Keywords: MFR25FRF522K43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FRF52-2K43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0145
24,000
$0.0138
98,000
$0.0133
253,000
$0.0128
790,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing