- Home ›
- All Products›
- MFP-25BRD52-47K
MFP-25BRD52-47K
Yageo America
RES 47K OHM 0.1% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 47K OHM 0.1% 1/4W AXIAL
Search Keywords: MFP25BRD5247K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFP-25BRD52-47K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Ships today, if you order in
Minimum Order Quantity:
300
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$0.2326
1,500
$0.2234
6,100
$0.2142
15,800
$0.2050
49,100 +
$0.1979
Click for Quote
Log in
to unlock special pricing