- Home ›
- All Products›
- MF0207FTE52-31R6
MF0207FTE52-31R6
Yageo America
RES 31.6 OHM 1% 0.6W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 31.6 OHM 1% 0.6W AXIAL
Search Keywords: MF0207FTE5231R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MF0207FTE52-31R6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
7000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.0109
7,000
$0.0099
34,000
$0.0095
139,000
$0.0091
363,000 +
$0.0087
Click for Quote
Log in
to unlock special pricing