- Home ›
- All Products›
- CE025M0220REF-0810
CE025M0220REF-0810
Yageo America
Cap Aluminum Lytic 220uF 25V 20% SMD Tape and Reel
Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Lytic 220uF 25V 20% SMD Tape and Reel
Search Keywords: CE025M0220REF0810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:CE025M0220REF-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Can Ship immediately
Minimum Order Quantity:
650
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
650
$0.103
3,300
$0.099
13,400
$0.095
34,800
$0.091
108,700 +
$0.087
Click for Quote
Log in
to unlock special pricing