- Home ›
- All Products›
- AF0805JR-073KL
AF0805JR-073KL
Yageo America
RES SMD 3K OHM 5% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES SMD 3K OHM 5% 1/8W 0805
Search Keywords: AF0805JR073KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0805JR-073KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.0072
20,000
$0.0065
25,000
$0.0054
50,000
$0.0051
100,000 +
$0.0049
Click for Quote
Log in
to unlock special pricing