- Home ›
- All Products›
- AF0201FR-07820RL
AF0201FR-07820RL
Yageo America
Anti-Sulfurated Chip Resistor Thick Film 0201 820Ohm 1% Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Anti-Sulfurated Chip Resistor Thick Film 0201 820Ohm 1% Paper T/R
Search Keywords: AF0201FR07820RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:AF0201FR-07820RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0088
50,000
$0.0084
100,000
$0.0083
150,000
$0.0082
250,000
$0.0080
500,000 +
$0.0076
Click for Quote
Log in
to unlock special pricing