- Home ›
- All Products›
- 820KD07
820KD07
Yageo America
Varistor Metal Oxide 50VAC/65VDC 600pF 10A 82V Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistor Metal Oxide 50VAC/65VDC 600pF 10A 82V Through Hole Bulk
Search Keywords: 820KD07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:820KD07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0602
6,000
$0.0581
24,000
$0.0551
61,000
$0.0530
188,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing