- Home ›
- All Products›
- 561KD10J
561KD10J
Yageo America
Metal Oxide Varistor 560V 10% 3.5KA 10mm Disc 2-Pin Radial Leaded Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Oxide Varistor 560V 10% 3.5KA 10mm Disc 2-Pin Radial Leaded Bulk
Search Keywords: 561KD10J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:561KD10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Ships today, if you order in
You may purchase all in-stock quantity of 153
Stock lot only:
153
Minimum Order Quantity:
400
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.1829
400
$0.1663
2,100
$0.1601
8,500
$0.1540
22,000
$0.1469
68,200 +
$0.1418
Click for Quote
Log in
to unlock special pricing