- Home ›
- All Products›
- 560KD10
560KD10
Yageo America
Metal Oxide Varistor 56V 10% 0.5KA 10mm Disc 2-Pin Radial Leaded Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Oxide Varistor 56V 10% 0.5KA 10mm Disc 2-Pin Radial Leaded Bulk
Search Keywords: 560KD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:560KD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
1000
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.063
6,000
$0.061
22,000
$0.058
57,000
$0.056
179,000 +
$0.053
Click for Quote
Log in
to unlock special pricing