- Home ›
- All Products›
- 511KD14-FTR
511KD14-FTR
Yageo America
VARISTOR 510V 4.5KA DISC 14MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARISTOR 510V 4.5KA DISC 14MM
Search Keywords: 511KD14FTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:511KD14-FTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111,750
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.139
2,400
$0.133
10,000
$0.128
25,800
$0.123
80,700 +
$0.118
Click for Quote
Log in
to unlock special pricing