- Home ›
- All Products›
- 471KD10
471KD10
Yageo America
Varistor Metal Oxide 300VAC/385VDC 210pF 25A 470V Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistor Metal Oxide 300VAC/385VDC 210pF 25A 470V Through Hole Bulk
Search Keywords: 471KD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:471KD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Buy all 1,450 in-stock or the regular minimum order quantity of 2500
Stock lot only:
1450
Minimum Order Quantity:
2500
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.1189
2,500
$0.1081
5,000
$0.0988
7,500
$0.0967
25,000
$0.0936
50,000
$0.0931
100,000
$0.0927
150,000 +
$0.0922
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT