- Home ›
- All Products›
- 390KD10
390KD10
Yageo America
Varistors MOV Disc 10mm 39V 0.5KA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Varistors MOV Disc 10mm 39V 0.5KA Bulk
Search Keywords: 390KD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:390KD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,100
Can Ship immediately
Minimum Order Quantity:
950
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
950
$0.067
5,000
$0.065
21,000
$0.062
54,000
$0.059
167,000 +
$0.057
Click for Quote
Log in
to unlock special pricing