- Home ›
- All Products›
- LN22BPN
LN22BPN
Xcelite / Apex
Xcelite Xcelite Recessed Screwdriver 516 in x 4 in x 658 in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Xcelite Xcelite Recessed Screwdriver 516 in x 4 in x 658 in
Search Keywords: LN22BPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:LN22BPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2
$15.80
10
$15.48
25
$15.33
50
$15.17
100 +
$15.01
Click for Quote
Log in
to unlock special pricing