- Home ›
- All Products›
- LN15MM
Available Replacements
RECOMMENDED REPLACEMENT
Xcelite / Apex
LN15MM
Hex Driver, 1.5m m, 102mm OAL, Black hand Hex Driver, 1.5mm, 102mm OAL, Black handle
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Hex Driver, 1.5m m, 102mm OAL, Black hand Hex Driver, 1.5mm, 102mm OAL, Black handle
Search Keywords: LN15MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:LN15MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
Supplier Standard Pack:
6
Frequently Asked Questions
Is LN15MM discontinued?
Yes, LN15MM from Xcelite / Apex is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LN15MM?
The recommended replacement for LN15MM is LN15MMN from Xcelite / Apex, available from OnlineComponents.com.
Is LN15MM RoHS compliant?
Yes, LN15MM is RoHS compliant.
What is the lead time for LN15MM?
The standard lead time for LN15MM is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.