- Home ›
- All Products›
- K22
K22
Xcelite / Apex
Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded
Search Keywords: K22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:K22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8211930060
-
COO:US
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/3/26